Ledil AMY LED Lighting Lenses
Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.Features
- AMY-35
- ø35mm diameter
- 6mm LES size Chip-On-Board (COB)
- AMY-45
- ø45mm diameter
- 10mm LES size Chip-On-Board (COB)
- AMY-50
- ø50mm diameter
- 10mm LES size Chip-On-Board (COB)
- AMY-70
- ø70mm diameter
- 14.5mm LES size Chip-On-Board (COB)
Applications
- Low-profile tracks
- Downlights
View Results ( 150 ) Page
| N.º de artículo | Hoja de datos | Diámetro | Ángulo de visualización | Altura | Forma |
|---|---|---|---|---|---|
| CP19714_AMY-50-WWW-C2 | ![]() |
49.9 mm | Round | ||
| CP19738_AMY-110-WWW-C | ![]() |
||||
| CP19107_AMY-70-S-C2-WHT | ![]() |
69.9 mm | 18 deg | 12.7 mm | Round |
| CP19144_AMY-50-WW-C2-WHT | ![]() |
49.9 mm | 60 deg | 11 mm | Round |
| CP19143_AMY-50-W-C2-WHT | ![]() |
49.9 mm | 36 deg | 11 mm | Round |
| CP19149_AMY-50-RS-C2-WHT | ![]() |
49.9 mm | 15 deg | 11 mm | Round |
| CP19171_AMY-35-O-B2-WHT | ![]() |
34.9 mm | 50 deg | 8.5 mm | Round |
| CP19134_AMY-50-W-B2 | ![]() |
49.9 mm | 36 deg | 11 mm | Round |
| CP19147_AMY-50-O-C2-WHT | ![]() |
49.9 mm | 50 deg | 11 mm | Round |
| CP19166_AMY-35-ZOOM-B2 | ![]() |
34.9 mm | 9.7 mm | Round |
Publicado: 2021-10-28
| Actualizado: 2025-10-14