Infineon Technologies TLE9012DQU Li-ion Monitoring & Balancing ICs
Infineon Technologies TLE9012DQU Li-ion Battery Monitoring and Balancing ICs offer multi-channel battery monitoring and balancing for use in Li-Ion battery packs in the automotive industry. The TLE9012DQU features cell voltage measurement, temperature measurement, cell balancing, and isolated communication to the main battery controller. Furthermore, the TLE9012DQU delivers the necessary diagnostic tools to allow proper function, ensuring the safety of the persons around the controlled battery.The Infineon TLE9012DQU Li-ion Battery Monitoring and Balancing ICs are ideally suited for electric vehicles of any kind (MHEV, HEV, PHEV, and BEV), industrial (Energy storage systems), and consumer (i.e., e-bike BMS, home energy storage, etc.).
Features
- Voltage monitoring of up to 12 battery cells connected in series
- Hot plugging support
- Dedicated 16-bit delta-sigma ADC for each cell with the selectable measurement mode
- High-accuracy measurement for SoC and SoH calculation
- Integrated stress sensor with digital compensation algorithm and temperature-compensated measurements
- Secondary ADC with same averaging filter characteristics as advanced End-to-End safety mechanism
- Five temperature measurement channels for external NTCs
- Internal temperature sensors
- Integrated balancing switch allows up to 200mA balancing current
- Differential robust serial 2Mbit/s communication interface
- Additional four GPIO pins to e.g., connect an external EEPROM
- Internal round-robin cycle routine triggers the majority of diagnostics mechanisms
- Automatic balancing over- and undercurrent detection scheme
- Automatic open load and open-wire detection scheme
- Automatic NTC measurement unit monitoring scheme
- End-to-end CRC secured iso UART/UART communication
- Emergency mode for communication
- ISO 26262 Safety Element out of Context for safety requirements up to ASIL D
- Green Product (RoHS compliant)
Applications
- Battery Electric Vehicle (BEV)
- Mild Hybrid Electric Vehicle (MHEV)
- Hybrid Electric Vehicle (HEV)
- Plug-in Hybrid Electric Vehicle (PHEV)
- 12V Li-Ion battery systems
- Energy Storage System (ESS)
- Home energy storage system
Block Diagram
Infographic
Publicado: 2022-03-03
| Actualizado: 2025-04-30