Infineon Technologies TLE4802 XENSIV™ Inductive Position Sensor

Infineon Technologies TLE4802 XENSIV™ Inductive Position Sensor uses the eddy current method to sense the position of a metallic target above PCB-printed coils. This inductive sensor IC features a Digital Signal Processing (DSP) unit for signal compensation, angle, and torque calculation. The TLE4802 inductive sensor includes two single-wire interfaces, SENT (based on SAE J2716-2016) and SPC, for flexibility and smooth integration. The device consists of protection features such as overvoltage and reverse polarity and is available in a PG-TSSOP-16 SMD package. This inductive position sensor is RoHS compliant and AEC-Q100 qualified. The TLE4802 inductive position sensor is ideal for steering torque sensors and steering angle sensors.

Features

  • Inductive-based measurement principle
  • Dual-angle measurements and computed torque information
  • Intrinsic stray field robust according to ISO 11452-8:2015
  • ISO 26262:2018 safety element out of context for safety requirements up to ASIL D
  • Cybersecurity feature
  • SENT (based on SAE J2716-2016) and SPC interfaces
  • PG-TSSOP-16 SMD package, Grade 0
  • -40°C to 150°C (ambient temperature)
  • Overvoltage and reverse polarity protection
  • Integrated memory for calibration and configuration
  • RoHS compliant
  • Halogen-free package

Applications

  • Automotive
  • Steering torque sensors
  • Steering angle sensors

Block Diagram

Block Diagram - Infineon Technologies TLE4802 XENSIV™ Inductive Position Sensor

Dimension Diagram

Mechanical Drawing - Infineon Technologies TLE4802 XENSIV™ Inductive Position Sensor
Publicado: 2025-05-15 | Actualizado: 2025-10-07