Amphenol FCI SheerPwr® Circular Conectors

Amphenol FCI SheerPwr® PCB-to-Busbar and PCB-to-PCB Circular Connectors are designed for connecting busbars to circuit boards. The connectors feature a high-current, low-resistance interface and use a robust and compliant power contact assembled in a circular orientation. The result is a power socket designed to mate with traditional machined pins, providing repeated low resistance, high misalignment, and high current carrying capabilities. Redundant contact points allow for improved reliability. The connectors have a low profile socket regardless of current carrying capacity. The SheerPwr® Circular Connectors provide a minimum of 4.0mm of gatherability that increases with pin diameter.

Features

  • Large beam deflection range handles up to ±0.64mm permanent misalignment. When fully misaligned, all of the beams still make contact with the pin.
  • Low halogen materials, meets JEDEC JS709 Electronics Industry Standards
  • Redundant contact points, low and stable resistance
  • Large gatherability for blind-mate applications
  • AGT® silver-plated contacts allow lower resistance
  • Low 6.8mm connector height fits in many applications and allows for greater airflow
  • RoHS Compliant according to the European Union Directive 2011/65/EU

Applications

  • AC/DC pluggable power supplies
  • Pluggable circuit breakers
  • Networking equipment
  • Switches
  • Servers
  • Storage
  • Industrial PC
  • Industrial controls and instrumentation
  • Circuit breakers
  • Medical

Specifications

  • -40°C to +105°C operating temperature range
  • Electrical
    • 0.05 to 0.1mΩ contact resistance range 
    • Current ratings (+30°C temperature rise in still air)
      • 70A at 3.6mm 
      • 120A at 6mm
      • 160A at 8mm
    • 1000V dielectric withstanding voltage
  • General flat press tooling required for vertical press-fit configuration
  • 1 to 36 position
  •  Mechanical
    • 100 mating cycle durability
    • 20N to 50N mating force
  • Materials
    • UL 94V-0, black, high-temperature thermoplastic housing
    • High conductivity copper alloy terminals
    • AGT® silver-plated contact area
Publicado: 2017-05-09 | Actualizado: 2023-04-24