Qnity Tgard™ 6000 Electrically Insulating Material

Qnity Tgard™ 6000 Electrically Insulating Thermal Interface Material (TIM) combines a polyimide film dielectric layer with a thermally conductive silicone coating. This construction provides a compliant interface while ensuring effective thermal performance under low clamping pressure. Additional features include high dielectric strength, excellent electrical insulation, and strong resistance to tears and punctures for reliable operation in demanding environments. Qnity Tgard 6000 TIM products are available in both adhesive-backed and non-adhesive versions. Both types are designed for easy installation and can be integrated into user-specific assembly processes as required. The Tgard 6000 series is ideal for automotive systems, power electronics, and other applications requiring durable, long-term performance.

Features

  • Thermally conductive, electrically insulating interface material
  • High breakdown voltage
  • Resistant to tears and punctures
  • Good thermal performance at low pressure
  • Efficient heat transfer while maintaining electrical isolation
  • >600 comparative tracking index (CTI)
  • High dielectric strength
  • Construction combines polyimide film dielectric layer with thermally conductive silicone coating
  • Reliable operation in demanding environments
  • Designed for easy installation
  • Can be integrated into user-specific assembly processes
  • Available in adhesive-backed and non-adhesive versions
  • Tgard 6000A1 single-sided adhesive version
    • Designated by suffix "A1" in product name
    • Utilizes acrylic-based adhesive with nominal thickness of approximately 10μm
    • Typical 180° peel strength ranges from 0.5N/25mm to 2.5N/25mm
    • Adhesive contributes additional thermal resistance of approximately 0.07°C·in2/W to 0.12°C·in2/W within assembled thermal stack

Applications

  • Automotive electronics
  • Power conversion equipment
  • Power modules and power electronics systems
  • Power supplies

Product Structure

Mechanical Drawing - Qnity Tgard™ 6000 Electrically Insulating Material

Tgard 6000 is available in both adhesive-backed and non-adhesive versions. The adhesive version is supplied with release liners on both sides, as illustrated in the product structure diagram above.

Comparison Chart

Chart - Qnity Tgard™ 6000 Electrically Insulating Material
Publicado: 2026-10-20 | Actualizado: 2026-10-27