AMD FPGA - Field Programmable Gate Array

Results: 1,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG225I 2In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2CSG324C 8In Stock
Min.: 1
Mult.: 1

XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-1FBG676I 1In Stock
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-1CPG236C 22In Stock
152On Order
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 106 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-236
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CSG324C 9In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-2FTG256I 5In Stock
496On Order
Min.: 1
Mult.: 1
Max.: 25

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-2FTGB196I 5In Stock
313On Order
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324I 5In Stock
1,130On Order
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100-2CSG484I 1In Stock
Min.: 1
Mult.: 1

XC6SLX100 101261 LE 15822 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3FG484I 2In Stock
4Expected 12/28/2026
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-3CSG225Q 2In Stock
Min.: 1
Mult.: 1

XA6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A35T-L2CSG325E 4In Stock
67Expected 9/6/2027
Min.: 1
Mult.: 1

XC7A35T 33280 LE 5200 ALM 1.76 Mbit 150 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484I 5In Stock
477On Order
Min.: 1
Mult.: 1
Max.: 20

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-3FBG484E 1In Stock
Min.: 1
Mult.: 1

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V 0 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-2FGGA484I 3In Stock
Min.: 1
Mult.: 1

XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1FTG256I 3In Stock
129Expected 7/22/2027
Min.: 1
Mult.: 1

XC7A50T 52160 LE 8150 ALM 2.64 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FGG484I 3In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 266 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG676C 9In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XA7A100T-1CSG324Q 5In Stock
299On Order
Min.: 1
Mult.: 1

XA7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A12T-1CSG325I 26In Stock
Min.: 1
Mult.: 1

XC7A12T 12800 LE 2000 ALM 720 kbit 150 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 2 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-2CSG324I 10In Stock
32On Order
Min.: 1
Mult.: 1

XC7A75T 75520 LE 11800 ALM 3.69 kbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CPGA196C 1In Stock
70On Order
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-1CSGA225C 3In Stock
34Expected 6/3/2027
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGA484I 1In Stock
9Expected 7/6/2027
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-2CSG484C 2In Stock
Min.: 1
Mult.: 1

XC6SLX75 74637 LE 11662 ALM 3.02 Mbit 328 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-484