AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Sgl 3-Inp Pos-AND Ga te 486In Stock
15,000Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

AND 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-AND Gates 23In Stock
Min.: 1
Mult.: 1

AND 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 7.5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS AND 2.0V to 5.5V 6,464In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In POS AND 1.65V to 5.5V 24mA 4,980In Stock
5,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS AND Gate 1.65 to 5.5 7,869In Stock
Min.: 1
Mult.: 1
Max.: 1,220
: 5,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 2-Input Pos 12,053In Stock
Min.: 1
Mult.: 1
Max.: 5,000
: 5,000

AND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 25ns .51mA 3 to 18V 2,438In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate 4000 8 Input 4 Output 12 mA - 9 mA 25 ns 3 V 18 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates CMOS Logic IC 4.3ns 8mA 2.0 to 5.5V 4,131In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate VHC 8 Input SOP-14 4 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GZ-Q100/SOT8065/XSON 250In Stock
Min.: 1
Mult.: 1
: 10,000

AND AHCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GW/SOT353/UMT5 2,585In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GW-Q100/SOT353/UMT5 3,674In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GV/SOT753/SO5 19,670In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GW/SOT353/UMT5 8,862In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GZ/SOT8065/XSON5 250In Stock
Min.: 1
Mult.: 1
: 10,000

AND AHCT 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GS/SOT1202/X2SON6 574In Stock
5,000Expected 9/21/2026
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GW/SOT353/UMT5 5,056In Stock
36,000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 6,099In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GM/SOT886/XSON6 5,375In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GS/SOT1202/X2SON6 8,280In Stock
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUP XSON-6 1.9 mA 13.5 ns - 500 mV 4.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G09GW-Q100/SOT353/UMT5 2,794In Stock
3,000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 6.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GS/SOT1203/X2SON8 5,789In Stock
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08GT/SOT833/XSON8 1,231In Stock
Min.: 1
Mult.: 1
: 5,000

AND 2 Gate AUP 4 Input XSON-6 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GV/SOT753/SO5 21,752In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW/SOT353/UMT5 26,053In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G08GN/SOT1115/X2SON6 2,219In Stock
Min.: 1
Mult.: 1
: 5,000

AND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel