Cut Tape 8-bit Microcontrollers - MCU

Results: 2,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz, IND TEMP 1,624In Stock
Min.: 1
Mult.: 1
: 4,000

AVR 1 kB 64 B SOIC-Narrow-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 20MHz IND, 5V 1,301In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, VQFN24, Ind 85C, Green, T&R 5,369In Stock
Min.: 1
Mult.: 1
: 6,000

16 kB 2 kB VQFN-24 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM ADC 16MHZ IND5V 950In Stock
Min.: 1
Mult.: 1
: 1,000

AVR 2 kB 128 B SOIC-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9,406In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 4,536In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1,489In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18456 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,197In Stock
Min.: 1
Mult.: 1
: 2,600
PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 2,887In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18456 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 4,407In Stock
Min.: 1
Mult.: 1
: 2,500

PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 3,227In Stock
Min.: 1
Mult.: 1
: 3,300

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1,207In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 8 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 2,145In Stock
Min.: 1
Mult.: 1
: 3,300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V 7,329In Stock
Min.: 1
Mult.: 1
: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O CLC 10-bit AD 5,419In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 1.75 kB 64 B UDFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 3,152In Stock
Min.: 1
Mult.: 1
: 3,300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2,057In Stock
Min.: 1
Mult.: 1
: 2,100

PIC16 28 kB 2 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1,475In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 1,236In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 4 kB 256 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1,317In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1,028In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F716 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SOIC18 985In Stock
Min.: 1
Mult.: 1
: 1,100

PIC16 1.75 kB 128 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F81x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 1,186In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.53 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F47Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 3,245In Stock
Min.: 1
Mult.: 1
: 1,200

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 7,470In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Reel, Cut Tape