Red LEDs Luces LED unicolor

Resultados: 2,357
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Estilo de montaje Paquete / Cubierta Longitud de onda/Color de temperatura Intensidad luminosa Fundente luminoso If - Corriente directa Vf - Tensión directa Régimen de potencia Color de lentes Dimensiones de lentes Forma de lentes Transparencia de la lente Serie Empaquetado Calificación
Broadcom / Avago Luces LED unicolor SMT Round AlInGaP Red

Red LEDs SMD/SMT SMD-4 621 nm 27 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor SMT Round AlInGaP Red

Red LEDs SMD/SMT SMD-4 621 nm 16 cd 20 mA 2.1 V 125 mW Red 4.2 mm x 4.2 mm Round Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor LAMP 4MM RED AlInGaP 40x100deg

Red LEDs SMD/SMT 1717 (4242 metric) 626 nm 2.9 cd 20 mA 2.1 V 120 mW Red 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red

Red LEDs SMD/SMT 1210 (3224 metric) 626 nm 650 mcd 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 3.4mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm 3.4 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Lamp Red

Red LEDs Through Hole T-1 (3 mm) 626 nm 8.6 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Translucent 635nm 30mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm 30 mcd 10 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Translucent 635nm 30mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm 30 mcd 20 mA 1.9 V Tinted 3 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.3mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.3mcd

Red LEDs Through Hole T-1 (3 mm) 635 nm 2.1 mcd 2 mA 1.7 V 14 mW Tinted 3 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 5.4mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 6.1 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.4 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.4 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor GaP Red

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 24.8 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Clear Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.1 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 2.1mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.1 mcd 13 mA 12 V Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Non-diffused 635nm 125mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 125 mcd 25 mA 2 V Tinted 5 mm Dome Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 635nm 8.6mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 8.6 mcd 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Red Diffused 630nm 2.3mcd

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor GaP Red

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm 2.3 mcd 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 640 nm 1.2 mcd 10 mA 1.6 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 10 mA 1.8 V Red 1.91 mm Dome Diffused HLMP Reel, Cut Tape, MouseReel
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm 40 mcd 10 mA 1.8 V Colorless 1.91 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Luces LED unicolor Poly Dome Red

Red LEDs SMD/SMT T-3/4 626 nm 10 mcd 1.91 mm Dome HLMP Reel, Cut Tape, MouseReel