SRAM

Results: 11,491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging

ISSI SRAM 4Mb (256K x 16) 8ns Async SRAM 39In Stock
$10.78
$10.02
$9.71
$9.48
$9.04
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 277In Stock
$6.77
$6.31
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS 250In Stock
$6.77
$6.31
$6.12
$5.84
$5.70
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 4Mb 256Kx16 55ns Async SRAM 91In Stock
$10.46
$9.72
$9.42
$9.20
$8.77
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 2M (128Kx16) 12ns Async SRAM 196In Stock
$12.45
$11.57
$11.21
$10.95
$10.46
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 12 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tube 250In Stock
$10.28
$10.09
$8.56
$8.40
Min.: 1
Mult.: 1
256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 2,230In Stock
Cut Tape
$20.92
$19.39
$18.78
$17.90
$17.45
Reel
$17.45
Min.: 1
Mult.: 1
: 2,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, ECC, RoHS 159In Stock
$13.49
$12.53
$12.15
$11.58
$11.29
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 64K 8Kx8 10ns 5V Async SRAM 246In Stock
$5.04
$4.70
$4.56
$4.45
$4.35
Min.: 1
Mult.: 1
64 kbit 8 k x 8 10 ns Parallel 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
$8.56
$7.97
$7.73
$7.37
$7.19
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS 86In Stock
$16.22
$15.04
$14.57
$13.88
$13.53
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC 73In Stock
$16.25
$15.07
$14.59
$13.90
$13.55
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 32In Stock
270Expected 12/14/2026
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 65In Stock
$21.44
$19.87
$19.25
$18.77
$12.02
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 14In Stock
$22.66
$21.00
$20.34
$19.84
$12.49
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 105In Stock
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
$33.65
$31.14
$30.15
$29.35
$27.98
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1Mb 5V 15ns 64K x 16 Async SRAM 99In Stock
$12.73
$11.83
$11.46
$11.19
$10.80
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 125In Stock
$47.28
$43.71
$42.30
$42.08
$41.27
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns 3.6 V 2.4 V 95 mA - 40 C + 125 C SMD/SMT TSOP-44
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 20ns, Industrial Temp - Tube 152In Stock
$14.19
$12.12
$11.88
$11.62
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 20 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRA 50In Stock
210Expected 1/21/2027
$12.52
$11.64
$11.27
$11.00
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tube 140In Stock
$18.21
$16.88
$16.35
$15.58
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
$10.71
$9.96
$9.66
$9.43
Min.: 1
Mult.: 1
512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray 125In Stock
$13.48
$12.52
$12.13
$11.57
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS 321In Stock
$6.36
$5.92
$5.75
$5.48
$5.35
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44