EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors
EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors are constructed with a robust design to meet high-voltage DC switching requirements in harsh environments. The HVC50 series offers a maximum cut-off of 1000A (DC) at 1500V (DC) and continuous operation up to 750A (DC) at 1500V (DC). These bidirectional DC contactors feature a dual coil, a coil termination with a TVS diode, and an auxiliary contact that is a mirror contact. EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors are RoHS compatible and operate in a -40°C to +85°C temperature range. The HVC50 series is ideal for a wide range of applications, such as traction battery systems, energy storage systems (ESS), and megawatt charging systems (MCS).
Features
- Dual coil
- Coil termination with TVS diode
- Main terminals without polarity (bidirectional)
- Robust design
- Auxiliary contact is a mirror contact according to IEC 60947-4-1
- RoHS compatible
Applications
- Traction battery systems
- ESS
- MCS
Specifications
- 1000A (DC) at 1500V (DC) maximum cut-off
- Up to 750A (DC) at 1500V (DC) continuous operation
- 12V or 24V coil type
- -40°C to +85°C operating temperature range