1u Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP 50In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP 50In Stock
Min.: 1
Mult.: 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 100In Stock
Min.: 1
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Silicon Labs Multiprotocol Modules 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins 50In Stock
Min.: 1
Mult.: 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi
Telit Cinterion Multiprotocol Modules 61In Stock
784Expected 3/26/2027
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America 250In Stock
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS Reel, Cut Tape
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,188In Stock
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules SenseCAP Card Tracker T1000-E for Meshtastic 588In Stock
Min.: 1
Mult.: 1
4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS
Quectel Multiprotocol Modules Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 3In Stock
Min.: 1
Mult.: 1
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13In Stock
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS
CEL Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL 595In Stock
Min.: 1
Mult.: 1
: 600

2.4 GHz 10 dBm GPIO 3 V 3.6 V - 40 C + 105 C PCB 16.64 mm x 23.88 mm x 4.17 mm Bluetooth 5.0 NFC Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600In Stock
Min.: 1
Mult.: 1
: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray
CEL Multiprotocol Modules Wi-Fi 6 BT/BLE5.2 802.15.4 SDIO I-Temp PCB Antenna 50In Stock
Min.: 1
Mult.: 1

CMP961X 2.4 GHz, 5 GHz SPI, UART Bluetooth Bulk
Ezurio Multiprotocol Modules Module, Sona NX611, 1218 Chip Antenna, Cut Tape 225In Stock
Min.: 1
Mult.: 1

Sona NX611 Bluetooth 5.4, Bluetooth LE WiFi 6 Cut Tape
Ezurio Multiprotocol Modules Module, Sona IF513, 1216, Antenna Diversity, MHF4L, Tape and Reel 1,635In Stock
Min.: 1
Mult.: 1
: 1,000

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP-S-WROOM- is based on ESP-SR16V, with flash memory of Octal MB and PSRAM memory of 16 MB. It provides acceleration for neural network computing and signal processing workloads. 5,841In Stock
5,850On Order
Min.: 1
Mult.: 1
: 650

2.412 GHz to 2.484 GHz SPI 3 V 3.6 V - 40 C + 65 C 25.5 mm x 18 mm x 3.1 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Arduino Multiprotocol Modules Portenta Proto Kit ME ABX00042; ASX00055; TPX00200; ABX00050 243In Stock
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C Bluetooth 5.0 LTE Cat.4, 4G GNSS Bulk
Arduino Multiprotocol Modules Portenta Proto Kit VE ABX00042; ASX00055; TPX00200; ABX00051; ABX00089 242In Stock
Min.: 1
Mult.: 1

Portenta CAN, Ethernet, I2C, SPI, USB 7 VDC 30 VDC - 40 C + 85 C LTE Cat.4, 4G GNSS Bulk
Nordic Semiconductor Multiprotocol Modules Lower Power SIP for cellular IoT and DECT NR+ 1,915In Stock
38,000On Order
Min.: 1
Mult.: 1
: 2,000

nRF91 23 dBm I2C, I2S, SPI, UART, USB 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules CAT 4 32In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 213In Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ Ceramic Chip Antenna Reduced Footprint 154In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 20 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Jorjin Multiprotocol Modules Based on TI WL1831 and supports 802.11b/g/n & BT/BLE 4.2 111In Stock
Min.: 1
Mult.: 1
: 1,800

2.4 GHz 17 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 75 C 12.8 mm x 12 mm x 1.7 mm Bluetooth 802.11 b/g/n Reel, Cut Tape, MouseReel