4TPF470ML
Images are for reference only
See Product Specifications
See Product Specifications
667-4TPF470ML
4TPF470ML
Mfr.:
Description:
Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm
Datasheet:
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,500Expected 1/4/2027
-
Factory Lead-Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.64 | $3.64 | |
| $2.59 | $25.90 | |
| $2.15 | $107.50 | |
| $2.02 | $202.00 | |
| $1.79 | $895.00 | |
| $1.72 | $1,720.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $1.72 | $4,300.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩

Dominican Republic