UB15SKG03N-B

NKK Switches
633-UB15SKG03N-B
UB15SKG03N-B

Mfr.:

Description:
Pushbutton Switches - Industrial ON(ON) SQ WHITE CAP .4VA PC TERMINALS

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Non-Illuminated
SPDT
ON - (OFF)
28 VAC
28 VDC
White
PC Pin
UB
Brand: NKK Switches
Contact Plating: Gold
Mounting Style: PCB Mount
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
676 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.85 $11.85
$11.36 $113.60