Interfaz IC CAN

Resultados: 830
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Silent mode, selectable Off mode 21,562En existencias
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual high-speed CAN transceiver with Standby mode 1,173En existencias
Min.: 1
Mult.: 1
: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
onsemi Interfaz IC CAN HS LP CANFD (VIO-WU -SFT) 7,865En existencias
Min.: 1
Mult.: 1
Máx.: 1,500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone CAN 41En existencias
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5,827En existencias
Min.: 1
Mult.: 1
: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 632En existencias
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Automotive high-spee d CAN transceiver 8 4,323En existencias
Min.: 1
Mult.: 1
: 3,000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2,881En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Interfaz IC CAN Enhanced automotive fault-protected CAN 6,709En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN1057AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 2,531En existencias
Min.: 1
Mult.: 1
: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Self-supplied high-speed CAN transceiver with Standby mode 4,670En existencias
Min.: 1
Mult.: 1
: 6,000
UJA1161ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 11,005En existencias
Min.: 1
Mult.: 1
Máx.: 1,500
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode 7,970En existencias
Min.: 1
Mult.: 1
: 2,500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone CAN FD Controller w/SPI Interface 1,630En existencias
Min.: 1
Mult.: 1

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 3,582En existencias
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics Interfaz IC CAN Can Bus Transceiver 3,405En existencias
Min.: 1
Mult.: 1
: 2,500

L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Transceiver 6,554En existencias
Min.: 1
Mult.: 1
: 3,300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology Interfaz IC CAN CAN FD Transceiver 2,518En existencias
Min.: 1
Mult.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Infineon Technologies Interfaz IC CAN TRANSCEIVER 5,639En existencias
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN HS LP CANFD TRANSC (VIO) 38,220En existencias
Min.: 1
Mult.: 1
Máx.: 1,500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN HS LP CANFD (WU-LFT) 12,307En existencias
Min.: 1
Mult.: 1
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Melexis Interfaz IC CAN Single-Wire CAN Transceiver, SOIC14 8,304En existencias
Min.: 1
Mult.: 1
: 3,000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN controller with SPI interface 4,533En existencias
Min.: 1
Mult.: 1
: 3,300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Transceiver 3,895En existencias
Min.: 1
Mult.: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr 33,832En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel