Interfaz IC CAN

Resultados: 830
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr 6,926En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 17,494En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN CAN Transceiver With Polarity Control 8- 4,488En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2,810En existencias
Min.: 1
Mult.: 1
: 6,000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 2,945En existencias
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 55,364En existencias
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies Interfaz IC CAN TRANSCEIVER 86,947En existencias
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 81,360En existencias
Min.: 1
Mult.: 1
: 5,000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Tranceiver 7,822En existencias
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceivr Transceivers A 595- A 595-SN65HVD231QD
1,281En existencias
Min.: 1
Mult.: 1

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Tube
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1,475En existencias
Min.: 1
Mult.: 1
: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 2,793En existencias
Min.: 1
Mult.: 1
: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN TRX w WD, wake-up pin & PN 4,000En existencias
Min.: 4,000
Mult.: 4,000
: 4,000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments Interfaz IC CAN HS CAN A 595-SN65LBC 031QDRG4 A 595-SN65 A 595-SN65LBC031QDRG4 2,409En existencias
Min.: 1
Mult.: 1
: 2,500

SN65LBC031Q High Speed CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA Without ESD Protection Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 47,477En existencias
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN AC 5V CAN Xcvr 1,721En existencias
Min.: 1
Mult.: 1
: 2,500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2,273En existencias
Min.: 1
Mult.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube

Microchip Technology Interfaz IC CAN CAN FD Transceiver 4,210En existencias
Min.: 1
Mult.: 1
: 3,300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN CAN Tranceiver 6,054En existencias
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments Interfaz IC CAN INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 643En existencias
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors Interfaz IC CAN Enhanced fault-tolerant CAN transceiver 3,582En existencias
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
onsemi NCV7446MW0R2G
onsemi Interfaz IC CAN HS LP CANFD (WU-LFT) 19,903En existencias
Min.: 1
Mult.: 1
: 5,000

NCV7446 High Speed CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 170 C 45 mA 8 kV Reel, Cut Tape
STMicroelectronics Interfaz IC CAN Hi-Spd Can Bus Trans 2,928En existencias
Min.: 1
Mult.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Interfaz IC CAN Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4,326En existencias
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Enhanced Automotive dual CAN transceiver 2,746En existencias
Min.: 1
Mult.: 1
: 2,500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel