8-bit Microcontrollers - MCU

Results: 10,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 13,612In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 7,225In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 16 kB 512 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 7,633In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20,367In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB 4KBRAM 12MIPS nanoWatt 15,341In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB QFN-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 6,158In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 28p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 1,617In Stock
Min.: 1
Mult.: 1

64 kB 6 kB SSOP-28 20 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR USB 16K FL 16MHz Ind Temp Grn 3,897In Stock
Min.: 1
Mult.: 1
: 1,500

AVR 32 kB 2.5 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4,605In Stock
Min.: 1
Mult.: 1
: 2,100

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C67x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11,624In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 31,231In Stock
Min.: 1
Mult.: 1
: 2,600

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 5,773In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 5,092In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 4,342In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.6 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 41,040In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9,697In Stock
Min.: 1
Mult.: 1
: 1,600
PIC18 32 kB 2 kB QFN-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 5,772In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20,862In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 4,902In Stock
Min.: 1
Mult.: 1

AVR 32 kB 1 kB TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U2 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 26,225In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26,329In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15,231In Stock
Min.: 1
Mult.: 1
: 5,000

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 7,798In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11,982In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10,623In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Reel, Cut Tape, MouseReel