BH2226F-E2

ROHM Semiconductor
755-BH2226F-E2
BH2226F-E2

Mfr.:

Description:
Digital to Analog Converters - DAC MOTOR DRIVERS WITH BRUSH FOR PRINTERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
8 bit
8 Channel
100 us
Voltage
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
- 20 C
+ 85 C
SMD/SMT
SOP-16
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: ROHM Semiconductor
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Input Type: CMOS
Number of Converters: 8 Converter
Operating Supply Current: 1.1 mA
Pd - Power Dissipation: 500 mW
Product Type: DACs - Digital to Analog Converters
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard
Part # Aliases: BH2226F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

In Stock: 2,685

Stock:
2,685 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.94 $1.94
$1.43 $14.30
$1.31 $32.75
$1.17 $117.00
$1.10 $275.00
$1.06 $530.00
Full Reel (Order in multiples of 2500)
$0.984 $2,460.00
$0.963 $4,815.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.