STEVAL-ILL061V1

STMicroelectronics
511-STEVAL-ILL061V1
STEVAL-ILL061V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED High brightness RGB LED array driver with local dimming and diagnostics based on

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$51.27 $51.27

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
L7981
LED1642GW
6 V to 28 V
STEVAL-ILL061V1
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 37 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9030333800
TARIC:
9023008000
ECCN:
3A991.a.2

STEVAL-ILL061V1 Lighting Development Tool

STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.