EV25Y25A

Microchip Technology
579-EV25Y25A
EV25Y25A

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM EVB-LAN9255

En existencias: 10

Existencias:
10
Se puede enviar inmediatamente
En pedido:
10
Se espera el 13/4/2026
Plazo de entrega de fábrica:
6
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$161.29 $161.29

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
Evaluation Boards
5 V
Marca: Microchip Technology
Núcleo: ARM Cortex M4F
Para utilizar con: EtherCAT Device Controller
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
La Herramienta es para la Evaluación de : LAN9255
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99

EVB-LAN9255 Development Board

Microchip Technology EVB-LAN9255 Development Board is a tool designed to evaluate LAN9255 EtherCAT devices with integrated Cortex M4F microcontroller. This board comes with peripherals provided on-board with expansion via the popular mikroBUS Click Board™ interface. The LAN9255 EthernetCAT device controller includes a SAM E53J ARM MCU. This hardware is fully supported within the Microchip Harmony Framework. The evaluation platform supports two EtherCAT ports, the SAM E53 processor integrated into the LAN9255, enabling the evaluation board's configuration for EtherCAT operation. Applications include industrial control, motor drives, HVAC, environmental monitoring, power supplies, and UPS.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.