1 F Supercapacitors

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1,349In Stock
1,800Expected 2/1/2027
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1,504In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 937In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 6.3V 70C 600In Stock
Min.: 1
Mult.: 1

1 F 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C 677In Stock
1,800On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL 875In Stock
1,000Expected 12/14/2026
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 2.7V 30% 573In Stock
Min.: 1
Mult.: 1
: 1,000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ
4,200Expected 11/2/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 22In Stock
100Expected 11/20/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 110In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PB Bulk
Ohmite Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 2In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC EDLC / Supercaps Maxcap Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 379In Stock
3,500On Order
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 150In Stock
2,100Expected 10/26/2026
Min.: 1
Mult.: 1

1 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol 740In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour, 500000 Cycle 400 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 13.5 mm DCN Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT
1,521On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 400 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial
2,700Expected 10/7/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 1000 Hour 200 mOhms 20 % Vertical SuperCapacitors - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial
2,988Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 3 VDC Radial 6.3 mm (0.248 in) 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR=150mOhms Case=12mm Radial
4,800Expected 10/7/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 1000 Hour 150 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=18mm Radial
4,800Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin
2,700Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=18mm Radial
1,198Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 5.4 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=18mm Radial
2,400Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=20mm Solder Pin
2,160Expected 10/14/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
450Expected 12/7/2026
Min.: 1
Mult.: 1
Max.: 600
: 150

1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm
1,661Expected 12/8/2026
Min.: 1
Mult.: 1
Max.: 960

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk