MMK Series Film Capacitors

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 0.15uF 10% LS 5mm 158In Stock
6,000Expected 4/20/2027
Min.: 1
Mult.: 1

150 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.047uF 10% LS 5mm 5,233In Stock
Min.: 1
Mult.: 1
: 2,500

47 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400volts 0.068uF 10% LS 5mm 1,048In Stock
Min.: 1
Mult.: 1

68 nF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.68uF 5% LS 5mm 2,741In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

680 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 3300pF 10% LS 7.5mm 664In Stock
Min.: 1
Mult.: 1

3.3 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.56uF 5% LS 7.5mm 1,321In Stock
Min.: 1
Mult.: 1

560 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 250volts 1500pF 10% 10% LS 10mm 2,744In Stock
Min.: 1
Mult.: 1

1.5 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.33uF 10% LS 15mm 1,655In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.01uF 5% 5mm 761In Stock
2,000Expected 9/14/2026
Min.: 1
Mult.: 1

10 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 1500pF 5% LS 5mm 6,090In Stock
Min.: 1
Mult.: 1
: 3,000

1.5 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 100volts 0.033uF 20% LS 5mm 2,489In Stock
Min.: 1
Mult.: 1
: 2,500

33 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.047uF 5% 5mm 2,515In Stock
Min.: 1
Mult.: 1

47 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 0.47uF 10% LS 5mm 312In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 8,000

470 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.22uF 10% LS 7.5mm 1,943In Stock
Min.: 1
Mult.: 1

220 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 2700pF 10% 10% LS 7.5mm 1,785In Stock
Min.: 1
Mult.: 1

2.7 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.33uF 10% LS 7.5mm 1,994In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 630volts 1500pF 10% LS 7.5mm 1,130In Stock
Min.: 1
Mult.: 1

1.5 nF 630 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 220 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.56uF 10% LS 7.5mm 601In Stock
Min.: 1
Mult.: 1

560 nF 100 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 400volts 0.015uF 5% LS 10mm 2,935In Stock
Min.: 1
Mult.: 1

15 nF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1800pF 10% LS 10mm 3,740In Stock
Min.: 1
Mult.: 1

1.8 nF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.47uF 5% LS 10mm 1,386In Stock
Min.: 1
Mult.: 1

470 nF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 100volts 0.068uF 5% LS 10mm 2,981In Stock
Min.: 1
Mult.: 1

68 nF 100 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 1000pF 10% LS 5mm 4,580In Stock
7,500Expected 5/20/2027
Min.: 1
Mult.: 1
: 2,500

1 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape
KEMET Film Capacitors 250volts 0.22uF 10% LS 5mm 2,454In Stock
Min.: 1
Mult.: 1

220 nF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63volts 0.033uF 5% LS 5mm 1,492In Stock
Min.: 1
Mult.: 1

33 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Bulk