3435 K Thermistors - NTC

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
TDK NTC Thermistors NTC,10K,5%,0402,125C,AEC-Q200,ECO 17,875In Stock
Min.: 1
Mult.: 1
: 10,000

NTCGS 3435 K 10 kOhms 100 mW 5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 12,130In Stock
Min.: 1
Mult.: 1
: 10,000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 8,909In Stock
Min.: 1
Mult.: 1
: 10,000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,1%,0603,125C,AEC-Q200,ECO 21,854In Stock
56,000On Order
Min.: 1
Mult.: 1
: 4,000

NTCGS 3435 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 10,338In Stock
Min.: 1
Mult.: 1
: 4,000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC,10K,0.5%,0603,125C,AEC-Q200,ECO 6,329In Stock
Min.: 1
Mult.: 1
: 4,000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohm 1% B3435K 1% 6,702In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 1000 mm 3 mm 3 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3435K 1% 7,549In Stock
Min.: 1
Mult.: 1
: 1,500

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Reel, Cut Tape
Vishay / BC Components NTC Thermistors 10Kohms 2% Beta value 3435K 1% 4,447In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10K 1% 3435K 160MM AWG24 951In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 580In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSOR P/ 12,220In Stock
Min.: 1
Mult.: 1

AC 3435 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
TDK NTC Thermistors Case EIA 0201 B= 1% ,10kO 1% 17,711In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 154,016In Stock
380,000On Order
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 10Kohm 0.5% AEC-Q200 150C 31,284In Stock
20,000Expected 11/2/2026
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10kohms 1% 52mm 30AWG 9,533In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 52 mm 3 mm 10 mm Bulk

TE Connectivity / Measurement Specialties NTC Thermistors PRO4- OMP DI 10K3435 DO-3 232In Stock
Min.: 1
Mult.: 1

3435 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 125 C 5 mm 1000 mm 5 mm 20 mm
Semitec NTC Thermistors 10kohm 1% 7,753In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 105 C 600 mm 6 mm 5 mm Bulk
Semitec NTC Thermistors 10kohm 1% Shape 1 30 AWG 150mm 13,807In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm 2.5 mm 8 mm Bulk
Semitec NTC Thermistors 10kohm 1% Shape 1 30 AWG 120mm 5,146In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk
Semitec NTC Thermistors 10kohm 1% Shape1 30 AWG 75mm 5,713In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm 2.5 mm 8 mm Bulk
Vishay / BC Components NTC Thermistors 10kohms 1% 1000mm 30AWG 9,941In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 1000 mm 3 mm 3 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSO R 93In Stock
Min.: 1
Mult.: 1

GT 3435 K 10 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
Vishay / BC Components NTC Thermistors 10K 1% 3435K 38MM AWG24 865In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 38.1mm 195In Stock
4,800On Order
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk