Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Color Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Green CC black

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 568 nm Common Cathode 6.5 mcd 20 mA 2.08 V + 85 C - 40 C Through Hole
Broadcom / Avago LED Displays & Accessories Yellow 589nm 8mcd CC DD 7 Segment

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Yellow 586nm .56in 7 Segment

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25.146 mm x 17.02 mm x 8 mm Yellow 587 nm Common Cathode 1800 ucd 10 mA 2 V + 100 C - 40 C Through Hole HDSP-5 Tube
LITEON LED Displays & Accessories GREEN .28" LED DISPLAY 1,060In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 4.85 mm x 7 mm 15.02 mm x 10 mm x 6.1 mm Green 569 nm Common Cathode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7.1 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 480 ucd 20 mA 2 V + 90 C - 20 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 573nm 0.56in 7 Segment

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Green 568 nm Common Cathode 4100 ucd 25 mA 2.06 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories S4 PCB 8mm Red CC, grey

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .54"DUAL ALPHANUM 625NM RED DISPLAY 400In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Org 605nm 19.5mcd CC DD 7 Segment

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Kingbright CC25-12YWA
Kingbright LED Displays & Accessories 1,422In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 3.5 mm x 6.2 mm 36 mm x 11 mm x 5 mm Yellow 588 nm Common Cathode 6.8 mcd 20 mA 1.95 V + 85 C - 40 C Through Hole
LITEON LTD-6740P
LITEON LED Displays & Accessories 2 Digit, Red 593In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 657 nm Common Cathode 950 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LTC-4727E
LITEON LED Displays & Accessories 4 Digit, Orange 611In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 621 nm Common Cathode 2.2 mcd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Blue 462nm 11.2mcd CC SD 7 Segment

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Lumex LED Displays & Accessories .3" Dual Right Angle Red 1,967In Stock
Min.: 1
Mult.: 1

7 Segment 2 Digit 0.3 in Red 635 nm Common Cathode 2000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" Dual Num Green 1,817In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.56 in Green 565 nm Common Cathode 3900 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories RHD LHD Single Yel Seven Segment 2,927In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.3 in Yellow 585 nm Common Cathode 2000 ucd 30 mA 2.1 V + 85 C - 30 C Through Hole Tube
Lumex LED Displays & Accessories .56" Singl Num Green 2,290In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in Green 565 nm Common Cathode 3500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2,184In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.4 in Red 635 nm Common Cathode 5000 ucd 30 mA 2.6 V + 85 C - 25 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 259In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.28 in Red 635 nm Common Cathode 5000 ucd 10 mA 2 V + 85 C - 30 C Through Hole
Lumex LED Displays & Accessories .36" RHD LHD Num Red 17In Stock
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.36 in Red 635 nm Common Cathode 3500 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .43" Singl Num Rd/Or 701In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 635 nm Common Cathode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Lumex LDQ-N3606RI
Lumex LED Displays & Accessories 9.2mm 4 Digit Disp 660nm Super Rd Chips 818In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 9.2 mm Red 660 nm Common Cathode 9000 ucd 10 mA 1.8 V + 85 C - 30 C Through Hole
Lumex LED Displays & Accessories .43" Single Num Red 727In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 660 nm Common Cathode 9800 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 732In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago LED Displays & Accessories Yellow 586nm 0.3in 7 Segment

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Yellow 645 nm Common Cathode 480 ucd 20 mA 2 V + 100 C - 40 C Through Hole HDSP Tube