DM160238

Microchip Technology
579-DM160238
DM160238

Fabricante:

Descripción:
Herramienta de desarrollo para sensores de distancia MGC3140 ""Emerald"" Evaluation Kit

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$295.48 $295.48

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramienta de desarrollo para sensores de distancia
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Gesture Sensor
MGC3140
Marca: Microchip Technology
Serie: MGC3140
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 259.195 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MGC3140 Emerald Development Kit

Microchip Technology MGC3140 Emerald Development Kit (DM160238) is a demonstration platform and reference design for the MGC3140 3D Touch and Gesture Controller. The MGC3140 Controller is a single-chip solution that enables 3D gesture control in automotive products such as remote controls, wireless speakers, and radios. Developed using GestIC® Technology, the MGC3140 detects gestures using E-field sensing. The Emerald Development Kit Includes an MGC3140 Controller Board, an I2C to USB Bridge Board, and a 4-layer Reference Hillstar Sensor Board. The Emerald Development Kit can be connected to a PC via a USB cable and used to evaluate the MGC3140 IC and GestIC Technology.  The individual boards can be combined according to the application's needs. Aurea Evaluation GUI Software provides visualization of data generated by the MGC3140 and access to GestIC Library controls and configuration parameters.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.