STEVAL-FKI915V1

STMicroelectronics
511-STEVAL-FKI915V1
STEVAL-FKI915V1

Fabricante:

Descripción:
Herramientas de desarrollo Sub-GHz Sub-1GHz transceiver development kit based on S2-LP

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
52 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$72.38 $72.38

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo Sub-GHz
RoHS:  
Development Kits
860 MHz to 940 MHz
S2-LP
SPI, USB
Sub GHz
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Para utilizar con: STM32L152RE
Empaquetado: Bulk
Tipo de producto: Sub-GHz Development Tools
Serie: STEVAL-FKI915V1
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 199.584 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

STEVAL-FKI915V1 Transceiver Kit

STMicroelectronics STEVAL-FKI915V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE mainboard with an STM32L and the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 902MHz to 928MHz frequency bands. The application reaches +27dBm (500mW) output power through an external power amplifier from SkyWorks® included in the kit.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.