P822601-01

KYOCERA AVX
581-P822601-01
P822601-01

Fabricante:

Descripción:
Herramientas de desarrollo de antenas Eval Board for P8226 01 5G/LTE/LPWA

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.06 $33.06

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Herramientas de desarrollo de antenas
RoHS:  
Evaluation Boards
698 MHz to 960 MHz, 1.7 GHz to 2.7 GHz, 3.3 GHz to 3.8 GHz
P822601
Cellular (NBIoT, LTE)
Bulk
Marca: KYOCERA AVX
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Descripción/Función: Antenna Demonstration Board
Dimensiones: 140 mm x 50 mm
Para utilizar con: Universal Broadband FR4 Embedded LTE / LPWA Antenna
Tipo de producto: Antenna Development Tools
Cantidad de empaque de fábrica: 5
Subcategoría: Development Tools
Nombre comercial: Prestta
Peso de la unidad: 39.141 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8517790000
TARIC:
8529106900
ECCN:
EAR99

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.