TWR-K20D50M

NXP Semiconductors
841-TWR-K20D50M
TWR-K20D50M

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM PK20DX128VLH5 EvBrd

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$143.51 $143.51

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
KL02
Development Boards
ARM Cortex M4
MK20DX128VLH5
Marca: NXP Semiconductors
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Descripción/Función: The TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption
Para utilizar con: Freescale Tower System
Tipo de interfaz: I2C, SPI, UART, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Kinetis
Alias de las piezas n.º: 935327042598
Peso de la unidad: 0.001 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-K20D50M Tower Control Module

NXP TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More

TWR-K20D50M K20 Tower System Module

NXP's TWR-K20D50M K20 Tower System Module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More