NUCLEO-L4P5ZG

STMicroelectronics
511-NUCLEO-L4P5ZG
NUCLEO-L4P5ZG

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM STM32 Nucleo-144 development board STM32L4P5ZGT6U MCU, supports Arduino, ST Zio

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.98 $19.98

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32L4P5ZGT6U
Bulk
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: NUCLEO
Peso de la unidad: 115 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

NUCLEO-L4P5ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-L4P5ZG STM32 Nucleo-144 Board provides an affordable and flexible way to try out new concepts and build prototypes using the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in Run mode for the compatible boards. The ST Zio connector, which extends the Arduino™ Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics STM32 Nucleo-144 board integrates the ST-LINK debugger / programmer and does not require a separate probe. The STM32 Nucleo-144 Board includes the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.