STEVAL-ILL073V1

STMicroelectronics
511-STEVAL-ILL073V1
STEVAL-ILL073V1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED RGB LED driver for automotive lighting based on ALED1642GW and STM8A

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Las cantidades superiores a 2 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$94.54 $94.54

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
ALED1642GW, STM8A
ALED1642GW
6 V to 28 V
STEVAL-ILL073V1
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 40.700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ILL073V1 Evaluation Board

STMicroelectronics STEVAL-ILL073V1 Evaluation Board is a high brightness, RGB LED array driver system board with local dimming and diagnostics. This evaluation board is based on an ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. The 16 RGB LED matrix is driven by three ALED1642GW LED drivers for each channel: one for red, green, and blue.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.