SC0065

Raspberry Pi
358-SC0065
SC0065

Fabricante:

Descripción:
Computadoras de placa simple Raspberry Pi Zero WH (With Pre-soldered GPIO Header)

En existencias: 1,613

Existencias:
1,613
Se puede enviar inmediatamente
En pedido:
1,350
Se espera el 23/2/2026
Plazo de entrega de fábrica:
3
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.00 $16.00

Atributo del producto Valor de atributo Seleccionar atributo
Raspberry Pi
Categoría de producto: Computadoras de placa simple
RoHS:  
Raspberry Pi Zero
Raspberry Pi Zero WH
Marca: Raspberry Pi
Tipo de producto: Single Board Computers
Cantidad de empaque de fábrica: 150
Subcategoría: Computing
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Zero W & Zero WH

Raspberry Pi Zero W and Zero WH are extensions of the Pi Zero family and feature wireless LAN and BLUETOOTH® connectivity. Both modules offer Bluetooth 4.1, Bluetooth Low Energy (BLE), and 802.11 b/g/n wireless LAN. Additional features include a Broadcom BCM2835 application processor, 1GHz single-core CPU, and 512MB RAM. The Zero WH module includes a pre-soldered GPIO header, which eliminates the need to solder pins to the header manually and makes it easier to start prototyping. Both the Raspberry Pi Zero W and Zero WH come with a mini HDMI port and micro USB on-the-go (OTG) port, micro-USB power, CSI camera connector, and more.