STEVAL-SPIN3201

STMicroelectronics
511-STEVAL-SPIN3201
STEVAL-SPIN3201

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC STSPIN32F0 Advanced BLDC controller with embedded STM32 MCU evaluation board

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
37
Plazo de entrega de fábrica:
52
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$62.16 $62.16

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
8 V to 45 V
STSPIN32F0
STEVAL-SPIN3201
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Descripción/Función: Three-phase brushless DC motor driver board
Corriente de salida: 15 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 199.584 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-SPIN3201 Evaluation Board

STMicroelectronics STEVAL-SPIN3201 Evaluation Board is a three-phase brushless DC motor driver. The board is based on STSPIN32F0 and STD140N6F7 MOSFETs. The STEVAL-SPIN3201 is an affordable and easy-to-use solution for the implementation of low voltage motor driving applications. These applications include fans, drones and power tools. The board is designed for sensor or sensorless vector control - FOC algorithms with 3-shunt sensing.

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.