STEVAL-MKI168V1

STMicroelectronics
511-STEVAL-MKI168V1
STEVAL-MKI168V1

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de aceleración IIS2DH adapter board for a standard DIL 24 socket

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.00 $19.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo del sensor de aceleración
RoHS:  
Adapter Boards
Accelerometer Sensor
IIS2DH
1.71 V to 3.6 V
Bulk
Aceleración: 2 g, 4 g, 8 g, 16 g
Marca: STMicroelectronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IT
Descripción/Función: IIS2DH adapter board for a standard DIL 24 socket
Para utilizar con: STEVAL-MKI109V2
Tipo de interfaz: I2C, SPI
Tipo de producto: Acceleration Sensor Development Tools
Eje sensor: 3-Axis
Serie: STEVAL-MKI168V1
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 13.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI168V1 Adapter Board

STMicroelectronics STEVAL-MKI168V1 Adapter Board is designed to evaluate MEMS devices in the IIS2DH product family. The STEVAL-MKI168V1 is an effective solution for fast system prototyping and device evaluation. The board plugs into a standard DIL-24 socket. The adapter provides the complete IIS2DH pin-out and is ready-to-use with the required decoupling capacitors on the VDD power supply line.