G5Q Miniature PCB Power Relays

Omron Electronics G5Q Miniature PCB Power Relays are compact single-pole relays that provide excellent switching performance (10A) for a variety of loads. The small components provide an 8kV impulse withstand voltage between the coil and contacts and low coil power consumption in a Class F (UL1446) coil insulation system. The Omron Electronics -HA relays are ideal for home appliances according to IEC/EN60335-1 as they use fire-resistant materials in the base and case.

Resultados: 10
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Producto Tipo Voltaje de la bobina Forma de contacto del relé Régimen de corriente del contacto Terminación del contacto Estilo de montaje Voltaje de conmutación Terminación de la bobina Tipo de bobina Resistencia de la bobina Corriente de bobina Material del contacto Serie Longitud Ancho Altura Empaquetado
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 1,537En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 5 VDC 1 Form C (SPDT-NO, NC) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 63 Ohms 80 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales High inrush (40A) 5,350En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 12 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 720 Ohms 16.7 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm
Omron Electronics Relés universales High inrush (40A) 1,900En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 24 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 2.88 kOhms 8.3 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 1,057En existencias
1,000Se espera el 3/4/2026
Min.: 1
Mult.: 1

Power Relays Miniature 12 VDC 1 Form C (SPDT-NO, NC) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 360 Ohms 33.3 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 1,337En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 24 VDC 1 Form C (SPDT-NO, NC) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 1.44 kOhms 16.7 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 911En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 12 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 720 Ohms 16.7 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 500En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 24 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 1.44 kOhms 8.3 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales PCB Power Relay Mini 1-pole 10A 446En existencias
500Se espera el 6/3/2026
Min.: 1
Mult.: 1

Power Relays Miniature 5 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 125 Ohms 40 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm Tray
Omron Electronics Relés universales High inrush (40A) 410En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 12 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 720 Ohms 16.7 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm
Omron Electronics Relés universales High inrush (40A) 100En existencias
Min.: 1
Mult.: 1

Power Relays Miniature 24 VDC 1 Form A (SPST-NO) 10 A Solder Pin Through Hole 277 VAC, 30 VDC Solder Pin Non-Latching 2.88 kOhms 8.3 mA Silver Alloy (Ag) G5Q 20.3 mm 10.3 mm 15.8 mm