Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Estilo mecánico Estilo Ganancia Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Longitud Serie Empaquetado
Molex Antenas WiFi/BT ANTENNA HINGED BLK M 1,767En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector SMA Male 2.45 GHz 108.4 mm 214415 Bulk
Molex Antenas WiFi DUAL-BAND ANTENNA HINGED BLK F 96En existencias
2,000Se espera el 19/5/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex Antenas WiFi/BT ANTENNA HINGED BLK F 406En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk