Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Resultados: 3
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Impedancia Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Longitud Ancho Altura Tipo de cable Serie
Molex Antenas MultibndCellularWiFi FlexAnt CBL 100mm 1,697En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.5 dBi, 3.2 dBi, 4 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 100 mm Coax 146185
Molex Antenas MultibndCellularWiFi FlexAnt CBL 300mm 500En existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.1 dBi, 2.6 dBi, 3 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 300 mm Coax 146185
Molex Antenas MultibndCellularWiFi FlexAnt CBL 200mm 765En existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GLONASS, GPS WLAN ISM, U-NII PCB Trace T-Bar Flex 1.3 dBi, 2.9 dBi, 3.5 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF 898 MHz, 2.205 GHz, 4.5 GHz 84 mm 15 mm 0.1 mm 200 mm Coax 146185