Bourns SF-1206SA-R Automotive-Grade SMD Fuses

Bourns SF-1206SA-R Automotive-Grade SMD Fuses are automotive-grade SinglFuse™ devices with a 1206 footprint. The Bourns SF-1206SA-R Automotive-Grade SMD Fuses feature a 10A to 20A rated current, 32VDC rated voltage, and 5s maximum at 250% In-fuse characteristics. The series is designed for use in automotive, datacenter, industrial, low- to medium-risk medical, telecom, and battery management system applications.

Features

  • Metal foil chip design with high operating temperature up to +150°C
  • EIA 1206 footprint
  • AEC-Q200 compliant
  • UL 248-14 recognized (E198545)
  • TÜV (IEC 60127) recognized (TA50515766)
  • RoHS compliant and halogen-free
  • Automotive-grade

Applications

  • Automotive
  • Data center
  • Industrial
  • Medical (low to medium risk)
  • Telecom
  • Battery management systems

Specifications

  • 10A to 20A rated current
  • 32VDC rated voltage
  • 5s maximum at 250% In fuse characteristics
Publicado: 2022-03-28 | Actualizado: 2022-03-28