KYOCERA AVX PrizmaCap™ Capacitors

KYOCERA AVX PrizmaCap™ Capacitors use an activated carbon electrode, propylene carbonate-based (PC) electrolyte with a paper separator, and SMT leads. The PrizmaCap current collector is made of a special low ESR-type aluminum. The capacitors offer a lightweight, low-profile design with larger capacitance in a prismatic form factor. These modules include three variants: PrizmaCap with a wide temperature rating, the PrizmaCap 2.5V series with superior reliability, and the PrizmaCap 2.5V HT series with a high +105°C operating temperature. KYOCERA AVX PrizmaCap Capacitors are ideal for IoT devices, medical devices, tablets, wearables, peripherals, and more.

Features

  • Large capacitance in prismatic form factor
  • High-temperature option (2.5V HT series)
  • Lightweight, low-profile design
  • Surface mount
  • Reliable
  • Higher voltage and energy density (2.5V and 2.5V HT series)
  • Lead free and RoHS compliant

Applications

  • IoT devices
  • Handhelds
  • Wearables
  • Medical devices
  • Tablets and e-readers
  • BLUETOOTH® keyboards
  • High-temperature industrial
  • Power peripherals
  • High reliability
  • Battery assist
  • Space-constrained designs
Publicado: 2017-10-19 | Actualizado: 2023-10-05