Amphenol PCD Shenzhen HVSL Connectors
Amphenol PCD Shenzhen HVSL Circular Connectors for EV applications feature up to 1000V voltage, up to 330A operating current, and a -40ºC to +125ºC operating temperature range. HVSL connectors provide a 2.8 to 10mm RADSOK contact and IP67 / IP67K sealing. The series includes secondary locking and external or internal HVIL. Applications include electrical vehicle (EV) batteries, inverters, junction boxes, and power distribution boxes.
Features
- Up to 1000V
- -40°C to +125°C operating temperature range
- 2.8mm to 10mm RADSOCK contact size
- Up to 330A operating current
- IP67/IPK sealing
- 2.5mm2 x 70mm2 wire size
- Includes secondary locking and HVIL
- Plastic and Metal material
- Touch Proof (IP2x)
- Straight and right angle