Amphenol FCI DDR5 SO-DIMM Connectors

Amphenol FCI DDR5 SO-DIMM Connectors deliver high speed and bandwidth and are only half the size of regular DIMMs. These connectors provide lower power consumption and improved thermal management. The series offers a high-density design with a 0.50mm pitch to save board space. Additional features include 262 positions, vertical or right-angle orientation, and a 4mm to 9.20mm height range. Different key positions aid in alignment and prevent mismating, while SMT mechanical hold-downs ensure co-planarity adjustment during mounting. The liquid crystal polymer (LCP) resin housing material is halogen free and withstands high-temperature IR flow. Typical Amphenol FCI DDR5 SO-DIMM Connectors applications include communications, industrial and instrumentation, data, and consumer.

Features

  • High-speed DDR5 digital validation
  • High-density design of 0.50mm pitch saves board space
  • Different key positions aid in alignment and prevent mismating
  • 4mm, 5.20mm, 8mm, and 9.20mm height options
  • 262 positions
  • Vertical or right-angle orientation
  • SMT mechanical hold-downs ensure co-planarity adjustment during mounting
  • LCP, halogen-free, resin housing material withstands high-temperature IR flow

Applications

  • Communications
    • Routers
    • Switches
    • Base stations
  • Industrial and instrumentation
    • Embedded systems
  • Data
    • Servers
    • Workstations
  • Consumers
    • Desktop PCs
    • Notebook PCs

Videos

Publicado: 2022-11-16 | Actualizado: 2024-08-19