Analog Devices Inc. LT7170/LT7170-1 Synchronous Step-Down Regulators
Analog Devices Inc. LT7170/LT7170-1 Synchronous Step-Down Regulators are 16V, single- or dual-phase, silent switcher regulators with digital power system management. These monolithic DC/DC step-down regulators deliver up to 20A of continuous output current. The LT7170/LT7170-1 incorporates the Silent Switcher® architecture, enabling a compact, efficient, and low EMI solution. These regulators are supported by the LTpowerPlay® Graphical User Interface (GUI) tool. Key features include a PMBus/I2C serial interface, differential remote VOUT sense, and fast transient response. These regulators are available in 3.5mm x 4mm 24-lead LQFN package. Typical applications include communications, storage, and industrial systems.Features
- Silent Switcher® architecture: enables a compact, efficient, and low EMI solution
- PMBus/I2C serial interface
- Telemetry read-back includes VOUT, IOUT, VIN, die temperature, and faults
- Programmable voltage, current limit, sequencing, soft start and stop, undervoltage and overvoltage, phase, frequency (up to 4MHz), and loop compensation
- Integrated three times programmable NVM
- Key parameters selectable by resistor
- 0.4V to 5.5V VOUT set point range
- ±0.25%, 0.6V≤VOUT≤1.375V VOUT accuracy
- Differential remote VOUT sense
- Fast transient response
- Wide VIN supply range (down to 2.9V or 1.5V with EXTVCC)
- Programmable and synchronizable (400kHz to 4MHz)
- 3.5mm x 4mm 24-lead LQFN package
Applications
- Communications, storage, and industrial systems
- Data-centers and solid-state-drives
Typical Application Circuits
Additional Resource
Publicado: 2024-03-07
| Actualizado: 2024-07-15