Analog Devices Inc. EVAL-AD567xRARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD567xRARDZ Evaluation Boards help customers quickly prototype the AD5675/AD5675R circuits and reduce design time. The AD5675/AD5675R devices operate from a single 2.7V to 5.5V supply. The AD5675R has an internal 2.5V reference, giving a maximum output voltage of 2.5V or 5V. The AD5675 has no internal reference; therefore, an ADR431 is provided onboard as a 2.5V reference source. If required, a different reference voltage can be applied via the EXT_REF SMB connector.

The evaluation boards interface to the USB port of a PC via the SDP board. The Analysis Control Evaluation (ACE) software is available with the evaluation board to allow users to program the AD5675/AD5675R nanoDACs. The evaluation boards are compatible with the EVAL-SDP-CB1Z Blackfin® SDP controller board (SDP-B).

Features

  • Full-featured evaluation board for the AD5675R (I2C) and AD5676R (SPI)
  • Various link options
  • PC control in conjunction with the Analog Devices, Inc., EVALSDP-CK1Z (SDP-K1) controller board

Applications

  • Optical transceivers
  • Base station power amplifiers
  • Process control (PLC input/output cards)
  • Industrial automation
  • Data acquisition systems
  • Sensors
  • Audio

Required Equipment

Publicado: 2024-03-28 | Actualizado: 2024-04-04