Analog Devices Inc. AD9652 16-Bit Analog-to-Digital Converter (ADC)

Analog Devices Inc. AD9652 16-Bit Analog-to-Digital Converter (ADC) is a dual ADC with sampling speeds of up to 310MSPS. It is designed to support demanding, high speed signal processing applications that require exceptional dynamic range over a wide input frequency range (up to 465MHz). Its exceptional low noise floor of −157.6dBFS and large signal spurious-free dynamic range (SFDR) performance (exceeding 85dBFS, typical) allows low level signals to be resolved in the presence of large signals. The dual ADC cores feature a multistage, pipelined architecture with integrated output error correction logic. A high performance on-chip buffer and internal voltage reference simplify the inter-face to external driving circuitry while preserving the exceptional performance of the ADC.

Features

  • High dynamic range
    • SNR = 75.0dBFS at 70MHz (AIN = −1dBFS)
    • SFDR = 87dBc at 70MHz (AIN = −1dBFS)
    • Noise spectral density (NSD) = −156.7dBFS/Hz input noise at −1dBFS at 70MHz
    • NSD = −157.6dBFS/Hz for small signal at −7dBFS at 70MHz
    • 90dB channel isolation/crosstalk
    • On-chip dithering (improves small signal linearity)
  • Excellent IF sampling performance
    • SNR = 73.7dBFS at 170MHz (AIN = −1dBFS)
    • SFDR = 85dBc at 170MHz (AIN = −1dBFS)
    • Full power bandwidth of 465MHz
  • On-chip 3.3V buffer
    • Programmable input span of 2V p-p to 2.5V p-p (default)
  • Differential clock input receiver with 1, 2, 4, and 8 integer inputs (clock divider input accepts up to 1.24GHz)
  • Internal ADC clock duty cycle stabilizer
  • SYNC input allows multichip synchronization
  • Total power consumption: 2.16W
    • 3.3V and 1.8V supply voltages
  • DDR LVDS (ANSI-644 levels) outputs
  • Serial port control
  • Energy saving power-down modes

Applications

  • Military radar and communications
  • Multimode digital receivers (3G or 4G)
  • Test and instrumentation
  • Smart antenna systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD9652 16-Bit Analog-to-Digital Converter (ADC)
Publicado: 2014-07-10 | Actualizado: 2022-03-11