GW CS8PM1.EM-LSLU-XX55-1

ams OSRAM
720-S8PM1EMLSLUXX551
GW CS8PM1.EM-LSLU-XX55-1

Fabricante:

Descripción:
Luces LED blancas OSLON SSL 80 GW CS8PM1.EM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,189

Existencias:
1,189 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.48 $1.48
$1.05 $10.50
$0.757 $75.70
Envase tipo carrete completo (pedir en múltiplos de 600)
$0.661 $396.60
$0.607 $728.40
$0.606 $1,454.40
$0.561 $2,692.80
$0.535 $5,136.00
24,600 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Luces LED blancas
RoHS:  
White LEDs
SMD/SMT
Warm White
4000 K
61.3 cd
117 lm
80
80 deg
350 mA
2.85 V
1 W
3 mm
3 mm
2.21 mm
- 40 C
+ 125 C
Colorless
2.648 mm x 1.6 mm
Dome
Clear
GW CS8PM1.EM
Reel
Cut Tape
Marca: ams OSRAM
Características: ESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance
Sensibles a la humedad: Yes
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 600
Subcategoría: LEDs
Nombre comercial: OSLON
Tipo: High Power LEDs
Alias de las piezas n.º: GW CS8PM1.EM-LPLR-XX59-1-350-R18 Q65113A5704
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON SSL 80 LEDs

ams OSRAM OSLON SSL 80 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The OSLON SSL 80 LEDs feature a ceramic-based package, offering superior corrosion robustness, ideal for the needs of long-life applications.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.