SA78A/B

YAGEO
603-SA78A/B
SA78A/B

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS SA, DO-204AC, 78V, 126V, BOX

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.49 $0.49
$0.338 $3.38
$0.171 $17.10
$0.14 $70.00
$0.104 $104.00
$0.079 $158.00
$0.068 $272.00
$0.064 $640.00

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
Unidirectional
1 Channel
78 V
Axial
126 V
86.7 V
DO-15 (DO-204AC)
4 A
500 W
- 55 C
+ 150 C
SA
Bulk
Marca: YAGEO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Voltaje de alimentación operativo: 78 V
Dp - Disipación de potencia : 3 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 2000
Subcategoría: ESD Protection Diodes / TVS Diodes
Alias de las piezas n.º: SA78A
Peso de la unidad: 420 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536300000
USHTS:
8541100080
TARIC:
854110000
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.