MCE10US05-P

XP Power
209-MCE10US05-P
MCE10US05-P

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 10W PCB mount open frame medical AC-DC power supply, single output 5VDC 2.0A

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
29 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.28 $14.28
$13.86 $69.30
$13.43 $322.32
$12.86 $720.16
$12.00 $1,248.00

Atributo del producto Valor de atributo Seleccionar atributo
XP Power
Categoría de producto: Fuentes de alimentación - montaje en placa
10 W
80 VAC to 264 VAC
1 Output
5 VDC
2 A
Through Hole
Open Frame
4 kVAC
48.3 mm
26.7 mm
18 mm
MCE10
Marca: XP Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 48.3 mm x 26.7 mm x 18 mm
Industria: Medical
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Armazón abierto/Blindado: Open Frame
Empaquetado: Tube
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 8
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

MCE Series 3W to 40W Medical AC-DC Power Supplies

XP Power MCE Series 3W to 40W Medical AC-DC Power Supplies are PCB mount single-output AC-DC power supplies. These power supplies offer single-output voltages ranging from 3.3VDC to 48VDC and power outputs from 3W to 40W. The MCE AC-DC power supplies are designed specifically for medical applications with 2xMOPP isolation and are also suitable for Class II applications. These power supplies are available in open-frame and encapsulated mechanical formats and offer up to 88% high efficiency. The MCE power supplies feature 4kVAC input to output isolation and operate within the -25°C to 70°C temperature range. These AC-DC power supplies conform to the IEC Class II insulation rating and offer overvoltage, overload, and short-circuit protections. Typical applications include medical imaging, patient monitoring, surgical equipment, and patient treatment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.