782114075063

Wurth Elektronik
710-782114075063
782114075063

Fabricante:

Descripción:
Núcleos de cable de ferrita WE-TEFA Toroidal EMI Suppress Ferrite

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12,624

Existencias:
12,624 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.29 $0.29
$0.266 $2.66
$0.242 $12.10
$0.219 $21.90
$0.218 $54.50
$0.188 $94.00
$0.186 $186.00
$0.185 $462.50

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Núcleos de cable de ferrita
RoHS:  
WE-TEFA
Round Cable Cores Solid
42 Ohms
7.9 mm
12.7 mm
6.35 mm
AEC-Q200
Bulk
7E08 4911
Marca: Wurth Elektronik
Temperatura de trabajo máxima: + 140 C
Temperatura de trabajo mínima: - 55 C
Tipo de producto: Ferrite Cable Cores
Forma: Round
Cantidad de empaque de fábrica: 500
Subcategoría: Ferrites
Tipo: Ferrite Bead Core
Peso de la unidad: 2.360 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

STAR-TEC Snap Ferrites with Safety Key Technology

Würth Elektronik STAR-TEC Snap Ferrites with Safety Key Technology feature both the WE-STAR-TEC and WE-STAR-TEC LFS series. The STAR-TEC ferrites utilize a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range. The STAR-TEC LFS series utilizes an MnZn core for a low-frequency suppression range from 300kHz to 20MHz. Both STAR-TEC snap ferrite series are designed to be user-friendly. Würth Elektronik STAR-TEC and STAR-TEC LFS Snap Ferrites with Safety Key Technology operate in the -25°C to +105°C temperature range. 

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WE-TEFA Toroidal EMI Suppression Ferrites

Würth Elektronik WE-TEFA Toroidal EMI Suppression Ferrites feature a ferrite core made of MgZn, a material that works in a wider frequency range than NiZn. The MgZn core enhances the properties of EMI suppression in the middle frequency range, ensuring it will attenuate the EMC interferences earlier. Würth Elektronik WE-TEFA Ferrites are ideal for data and signal lines, coaxial cables, multiconductor wires, and multimedia cable interfaces. 

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.