150001

Wurth Elektronik
710-150001
150001

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED Horticulture - LEDs Development Kit

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$538.12 $538.12

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Development Kits
EMI Filter, EN55015
18 V to 48 V
Bulk
Marca: Wurth Elektronik
Corriente de salida: 450 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541499500
ECCN:
EAR99

LED Development Kit

Würth Elektronik Lighting Development Kit offers an all-in-one solution for dynamic lighting needs. Whether it’s crafting vibrant RGBW color mixes for various settings, nurturing plant growth with precision using the horticulture panel, or creating an indoor illumination tailored to Human Centric Lighting (HCL) principles, this kit is suitable. This kit features the  MagI3C multi-color LED driver that is capable of powering all three panels seamlessly. With four MagI3C LED step-down current modules, the user gains precise control over the intensity and color of each of the four LED strings, catering to diverse application requirements. Designed with compliance in mind, this Würth Elektronik kit incorporates an EMI filter to meet the stringent limits of the EN55015 conducted lighting norm and the CISPR32 norm for radiated Emi, even during dimming operations.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Optoelectronic Design Kits

Würth Elektronik Optoelectronic Design Kits are ideal for accent and decorative lighting and optical displays in industrial applications. These self-contained devices are available in top view, side view, and reverse view configurations with mono-color, bi-color, and full-color options for design flexibility. The Würth Elektronik Optoelectronic Design Kits feature signal, white, and infrared LEDs. A product index of part numbers and part values is indicated in each kit, which allows for users to pick and choose a part to test in their design.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.