HVCC103Y6P101MEAX

Vishay / Roederstein
75-HVCC103Y6P101MEAX
HVCC103Y6P101MEAX

Fabricante:

Descripción:
Capacitores de discos cerámicos 10KVDC 100pF 20%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,048

Existencias:
1,048 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
 
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.78 $2.78
$1.48 $14.80
$1.31 $131.00
$1.22 $610.00
$1.16 $1,160.00
$1.14 $5,700.00
$1.13 $11,300.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de discos cerámicos
RoHS:  
100 pF
10 kVDC
Radial
Y6P
12.5 mm
8 mm
High Voltage Ceramic Disc Capacitors
20 %
- 30 C
+ 105 C
HVCC
Bulk
Marca: Vishay / Roederstein
Capacitancia (nF): 0.1 nF
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 250
Subcategoría: Capacitors
Tipo: High Voltage Singlelayer Disc Ceramic Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

High-Voltage Ceramic Capacitors

Vishay / Roederstein High-Voltage Ceramic Capacitors provide high capacitance values of up to 2000pF and a voltage range of 10kV to 20kV in a small package size. These high-reliability capacitors consist of a ceramic disc with silver-plated sides, and connection leads that have tinned copper-clad steel wire construction. The high-voltage ceramic capacitors are lead-free and RoHS-compliant. These capacitors are ideally suited for baggage scanners, medical X-rays, and industrial laser applications.