BFC237874134
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
594-2222-378-74134
BFC237874134
Fabricante:
Descripción:
Capacitores de películas .13uF 5% 1000volts
Capacitores de películas .13uF 5% 1000volts
Hoja de datos:
Disponibilidad
-
Existencias:
-
No en existenciasSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
-
Plazo de entrega de fábrica:
-
12 Semanas Tiempo estimado de producción de fábrica.
Precio (USD)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| $6.43 | $1,286.00 | |
| $6.42 | $3,852.00 | |
| 2,000 | Presupuesto |
Productos similares
Hoja de datos
Application Notes
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
República Dominicana

Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3